D219653

Mersen
737-D219653
D219653

Mfr.:

Description:
Industrial & Electrical Fuses NH 000 40A 500V GG SGL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
40 A
500 VAC
Fast-Acting Fuses
250 VDC
80 kA, 120 kA
Knife Blade
Class aR Fuses
000
With Indicator
Brand: Mersen
Length: 78.5 mm
Factory Pack Quantity: 9
Subcategory: Fuses
Width: 20.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,29 € 785,61 €
80,56 € 4 350,24 €
78,01 € 8 425,08 €
504 Quote