DCT2-2

Mersen
737-DCT2-2
DCT2-2

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC/2A MIDGET FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
2 A
750 VAC
Fast-Acting Fuses
1 kVDC
50 kA, 100 kA
Solder
Class aR Fuses
Without Indicator
Brand: Mersen
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,95 € 65,95 €
56,11 € 280,55 €
51,48 € 514,80 €
47,47 € 2 373,50 €
45,67 € 4 567,00 €
45,52 € 11 380,00 €
500 Quote