E229705

Mersen
737-E229705
E229705

Mfr.:

Description:
Industrial & Electrical Fuses NH 000 4A 690V GG SGL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
4 A
690 VAC
Medium Blow Fuses
250 VDC
80 kA
Knife Blade
Class aR Fuses
With Indicator
Brand: Mersen
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 20.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,14 € 105,14 €
101,16 € 606,96 €
95,69 € 1 148,28 €
88,06 € 4 491,06 €
85,11 € 8 681,22 €
501 Quote