RF5

Mersen
737-RF5
RF5

Mfr.:

Description:
Industrial & Electrical Fuses FUSE RENEWABLE (250V)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
5 A
250 VAC
Fast-Acting Fuses
10 kA
Cartridge
Class H Fuses
Without Indicator
Brand: Mersen
Diameter: 14 mm
Length: 51 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,51 € 67,51 €
57,44 € 287,20 €
44,21 € 442,10 €
40,11 € 2 005,50 €
38,88 € 3 888,00 €