S216653

Mersen
737-S216653
S216653

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 10X38 GG 2A C/I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Cable Protection Fuses
2 A
500 VAC
250 VDC
100 kA, 120 kA
Clip
Class aM Fuses
Brand: Mersen
Diameter: 10.2 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,70 € 43,70 €
37,16 € 185,80 €
28,97 € 289,70 €
25,85 € 1 292,50 €
25,27 € 2 527,00 €
24,64 € 6 160,00 €