ESDSLC5V0D5-TP

Micro Commercial Components (MCC)
833-ESDSLC5V0D5-TP
ESDSLC5V0D5-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5A 80W 5Vrwm 6Vbr 0.01uA 0.7pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
16 V
6 V
SOD-523
5 A
80 W
25 kV
25 kV
- 55 C
+ 125 C
ESDSLC5V0D5
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: