RB521S-40-TP

Micro Commercial Components (MCC)
833-RB521S-40-TP
RB521S-40-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 40Vr 28Vrms 40V 45Vrm 1A 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-523-2
Single
Si
200 mA
40 V
540 mV
1 A
90 uA
- 55 C
+ 125 C
RB521S
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RB52xS / RB751S Schottky Rectifiers

Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.

Availability

Stock: