SMAJ4736A-TP

Micro Commercial Components (MCC)
833-SMAJ4736A-TP
SMAJ4736A-TP

Mfr.:

Description:
Zener Diodes 1.0W 6.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
6.8 V
SMD/SMT
DO-214AC-2
1 W
5 %
10 uA
3.5 Ohms
- 65 C
+ 150 C
Single
37 mA
Reel
Cut Tape
MouseReel
SMAJ4736A
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
Ir - Reverse Current: 10 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.92 mm
Zener Current: 133 mA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: