1N3022DUR-1

Microchip Technology
494-1N3022DUR-1
1N3022DUR-1

Mfr.:

Description:
Zener Diodes 12V 21mA 9 Ohms Voltage Regulator Round-End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
12 V
SMD/SMT
DO-213AB-2
1 W
1 %
10 uA
9 Ohms
- 55 C
+ 175 C
Single
21 mA
Bulk
Brand: Microchip Technology
Diameter: 2.67 mm
Ir - Reverse Current: 10 uA
Length: 5.21 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.081 %/C
Zener Current: 80 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,73 € 3 073,00 €