2293800-R

Microchip Technology
494-2293800-R
2293800-R

Mfr.:

Description:
Other Modules 12 Gbps PCIe Gen3 SAS/SATA 24 int port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
RoHS:  
Host Bus Adapters
Brand: Microchip Technology
Description/Function: 24 internal ports
Dimensions: 64 mm x 167 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Series: HBA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Adaptec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Adaptec® HBA 1100 SAS/SATA Host Bus Adapters

Microsemi / Microchip Adaptec® HBA 1100 SAS/SATA Host Bus Adapters are designed to provide the highest levels of storage performance and scalability for next-generation data centers. Based on the PM8222 8x12G SmartIOC 2100 SAS/SATA Protocol Controller, the HBA 1100 Series provides a robust and stable solution that can handle the toughest system workloads and configurations. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
626,28 € 626,28 €