APT10M11LVRG

Microchip Technology
494-APT10M11LVRG
APT10M11LVRG

Mfr.:

Description:
MOSFETs MOSFET MOS 5 100 V 11 mOhm TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
100 V
100 A
11 mOhms
- 30 V, 30 V
2 V
- 55 C
+ 150 C
520 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,26 € 34,26 €