APT10M19BVRPB

Microchip Technology
579-APT10M19BVRPB
APT10M19BVRPB

Mfr.:

Description:
MOSFETs MOSFET MOS 5 100 V 19 mOhm TO-247

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
75 A
0.019 Ohms
30 V
4 V
200 nC
- 55 C
+ 150 C
370 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 235 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,52 € 11,52 €