APT20SCD65K

Microchip Technology
494-APT20SCD65K
APT20SCD65K

Mfr.:

Description:
SiC Schottky Diodes Schottky Discrete RECTIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220
Single
20 A
650 V
1.5 V
165 A
400 uA
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Pd - Power Dissipation: 114 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
6,94 € 69,40 €
6,33 € 158,25 €
5,89 € 294,50 €
5,71 € 571,00 €
5,21 € 1 302,50 €
4,76 € 2 380,00 €
4,02 € 4 020,00 €

Similar Product

Microchip Technology MSC030SDA070K
Microchip Technology
SiC Schottky Diodes 700 V, 20 A SiC SBD