APT40M35JVR

Microchip Technology
494-APT40M35JVR
APT40M35JVR

Mfr.:

Description:
MOSFET Modules MOSFET MOS 5 400 V 35 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
400 V
93 A
35 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
700 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: MOSFET
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,33 € 60,33 €