APT56M50B2

Microchip Technology
494-APT56M50B2
APT56M50B2

Mfr.:

Description:
MOSFETs MOSFET MOS 8 500 V 56 A TO-247 MAX

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
T-MAX-3
N-Channel
1 Channel
500 V
56 A
85 mOhms
- 30 V, 30 V
4 V
220 nC
- 55 C
+ 150 C
780 W
Enhancement
Power MOS 8
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 33 ns
Forward Transconductance - Min: 43 S
Product Type: MOSFETs
Rise Time: 45 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 38 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 8,90 €
8,24 € 824,00 €
8,11 € 2 027,50 €
8,06 € 4 030,00 €
8,04 € 8 040,00 €