ARF449AG

Microchip Technology
494-ARF449AG
ARF449AG

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 90 W 120 MHz TO-247 Common Source

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
9 A
450 V
120 MHz
13 dB
90 W
- 55 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: Microchip Technology
Forward Transconductance - Min: 3 mS
Pd - Power Dissipation: 165 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: