ATAVRONEKIT

Microchip Technology
556-ATAVRONEKIT
ATAVRONEKIT

Mfr.:

Description:
Hardware Debuggers Debug and program all AVR32 devices

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Debuggers / Programmers
8/32-bit AVR Devices
AVR
Brand: Microchip Technology
Description/Function: High performance debugger with streaming trace support
For Use With: AVR32 GNU, AVR32 Studio IDE, ATSTK600
Interface Type: aWire, debugWire, JTAG, PDI, SPI, SWD, USB 2.0
Operating Supply Voltage: 1.65 V to 5.5 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATAVRONEKIT AVR ONE! Development Tool

Microchip ATAVRONEKIT AVR ONE! Development Tool is designed for 8-bit and 32-bit AVR devices with On-Chip Debug capability. The ATAVRONEKIT uses source level symbolic debugging, program trace and device programming. The device supports SPI, JTAG, PDI, and aWire programming modes and debugging using debugWIRE, JTAG, PDI, and aWire interfaces.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Availability

Stock: