ATF1502AS-10AU44

Microchip Technology
556-AF1502AS10AU44
ATF1502AS-10AU44

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 5V-10NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1502AS
SMD/SMT
TQFP-44
5 V
32 Macrocell
32 I/O
- 40 C
+ 85 C
125 MHz
10 ns
Tray
Brand: Microchip Technology
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 750
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 273,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €