ATSAMHA1E16A-XPRO

Microchip Technology
556-TSAMHA1E16A-XPRO
ATSAMHA1E16A-XPRO

Mfr.:

Description:
Development Boards & Kits - ARM SAMHA1E16A-XPRO

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex M0+
Brand: Microchip Technology
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

SAMHA1E16A Xplained Pro Evaluation Kit

Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit (ATSAMHA1E16A-XPRO) is a demonstration and prototyping platform for the ATSAMHA1E16A-B Arm® Cortex®-M0+ based Microcontroller. Supported by the Atmel Studio integrated development platform, the SAMHA1E16A Xplained Pro Evaluation Kit provides easy access to the features of the ATSAMHA1E16A and explains how to integrate the device in a custom design. The Microchip Technology ATSAMHA1E16A-XPRO Kit includes an onboard embedded debugger, and no external tools are necessary to program or debug the ATSAMHA1E16A. The Xplained Pro Evaluation Kit can also be connected to a wide range of Xplained Pro Extension Boards (not included) through standardized headers and connectors.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 13/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,71 € 69,71 €