ATSAML10D14A-MFT

Microchip Technology
579-ATSAML10D14A-MFT
ATSAML10D14A-MFT

Mfr.:

Description:
ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,125 Temp,Green,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
ATSAML10
SMD/SMT
VQFN-24
ARM Cortex M23
16 kB
32 MHz
4 kB
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Moisture Sensitive: Yes
Processor Series: ATSAML10
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM L Microcontrollers

Microchip Technology 32-Bit SAM L Microcontrollers are ultra-low-power MCUs based on an Arm® Cortex®-M23 or Cortex-M0+ core. The SAM L MCUs feature innovative picoPower® technology, delivering power consumption as low as 25µA/MHz in active mode, under 100nA in sleep mode, and fast wake-up times of 1.2µS. In addition to ultra-low-power capabilities, these devices feature an enhanced Peripheral Touch Controller (PTC), robust security, Arm TrustZone® technology, Advanced Encryption, and Standard (AES) encryption. These devices are ideal for battery-powered IoT and wearables.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

SAM L10/L11 ARM® Cortex®-M23 MCUs

Microchip Technology SAM L10/L11 ARM® Cortex®-M23 MCUs are ultra-low power, 32-bit MCUs with TrustZone, crypto, and enhanced positive temperature coefficient (PTC). The SAM L10/L11 MCUs come with 32MHz ARM® Cortex®-M23 core with single-cycle hardware multiplier, hardware divider, Nested Vector Interrupt Controller (NVIC), and Memory Protection Unit (MPU). These MCUs feature power-on-reset, programmable brown-out detection, 8-channel DMAC, and 8-channel event system for inter-peripheral core-independent operation. The SAM L10/L11 MCUs come in a different range of flash memory (64kB, 32kB, and 16kB) and SRAM (16kB, 8kB, and 4kB). These MCUs come with flexible clock distribution optimised for low power and a 32.768kHz crystal oscillator. The SAML10/L11 MCUs offer active, idle, standby with partial or full SRAM retention, and off sleep modes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,04 € 12 240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,01 €
Min:
1