DM182017-5

Microchip Technology
579-DM182017-5
DM182017-5

Mfr.:

Description:
Sub-GHz Development Tools MRF34TA Wireless RC DevKit

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
433.92 MHz
MICRF114
3.3 V
USB
Sub GHz
Brand: Microchip Technology
Description/Function: Demonstration and development platform for wireless security remote control applications
Product Type: Sub-GHz Development Tools
Series: SDEVSY
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5D992.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRF114 Wireless Remote Control Development Kit

Microchip MICRF114 Wireless Security Remote Control Development Kit (DM182017-5) provides a demonstration and development platform for wireless security remote control applications. A pre-programmed demo demonstrates the basic operation of Microchip's Remote Keyless Entry (RKE) solutions. The demo features the capabilities of secure data transmission over the air. This demo uses two different methods of securing information before transmission, KEELOQ® AES and KEELOQ Classic.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,95 € 207,95 €