DM990013

Microchip Technology
579-DM990013
DM990013

Mfr.:

Description:
Development Boards & Kits - ARM CEC1x02 Development Board

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
CEC1702
Development Boards
ARM Cortex M4
CEC1x02
Brand: Microchip Technology
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 242,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473305100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CEC1x02 Development Boards

Microchip Technology CEC1x02 Development Boards are designed for development, customer evaluation, and demos. The CEC1x02 development boards come with a key attribute Plug-in Module (PIM) for the CEC1x02 family supported with a CEC1702 32-bit ARM®-M4-based microcontroller with integrated crypto accelerators. This CEC1702 microcontroller used as a secure boot product for application processors and stand-alone MCU in embedded applications. The CEC1x02 development boards feature Serial Quad I/O (SQI) flash, compact, high-contrast, serial graphic LCD module with backlight, and OTP programmability in CE1702. This DM990013 development includes a baseboard and a CEC1702PIM, which contains two headers compatible with MikroE Click boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,10 € 173,10 €