DSA1201DA3-4M000000TVAO

Microchip Technology
579-1201DA34M000000T
DSA1201DA3-4M000000TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 4MHz, 20ppm, 2.5-3.3V, -40 to 125C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
4 MHz
20 PPM
2.25 V
3.63 V
CMOS
- 40 C
+ 125 C
Brand: Microchip Technology
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,27 € 1 270,00 €