DSC557-04444KI1

Microchip Technology
998-DSC557-04444KI1
DSC557-04444KI1

Mfr.:

Description:
Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
3 Output
460 MHz
VQFN-20
52 %
3.6 V
2.25 V
DSC557
42 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.6 V
Product Type: Clock Generators
Factory Pack Quantity: 72
Subcategory: Clock & Timer ICs
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391010
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
216
Expected 21/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €