HV7351K6-G

Microchip Technology
689-HV7351K6-G
HV7351K6-G

Mfr.:

Description:
RF Front End 8-Ch Programmable HV Ultrasound Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Front End
RoHS:  
5 V, 3 V to 70 V
2.6 uA, 12 uA
+ 125 C
SMD/SMT
QFN-80
Tray
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 276,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV7351 Eight Channel Ultrasound Beamformer

Microchip HV7351 delivers an 8-channel programmable high voltage ultrasound transmit beamformer. Each channel is capable of swinging up to ±70V with an active discharge back to 0V. The outputs can source and sink more than 3.0A to achieve fast output rise and fall times. The active discharge is also capable of sourcing and sinking 3.0A for a fast return to ground. The topology of the HV7351 will significantly reduce the number of I/O logic control lines needed. Each pulser has four associated 64-bit shift registers for storing pre-determined transmit patterns and a 10-bit delay counter for controlling the transmit time. One of four arbitrary patterns can be transmitted with adjustable delay, depending on the data loaded into these shift registers and the delay counter. The delay counter can be clocked up to 200MHz, allowing incremental delays down to 5ns.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €