KSZ9031MNXIA

Microchip Technology
998-KSZ9031MNXIA
KSZ9031MNXIA

Mfr.:

Description:
Ethernet ICs 1-Port GigabitEthrnt Ethernet PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, MDI, MDI-X, MII
1.8 V
1.26 V, 1.89 V, 2.625 V, 3.465 V
- 40 C
+ 85 C
KSZ9031
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 221 mA
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSZ9031 Gigabit Ethernet Transceivers

Microchip Technology KSZ9031 Gigabit Ethernet Transceivers are completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physical layer transceivers for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. KSZ9031MNX offers the industry-standard GMII/MII (Gigabit Media Independent Interface/Media Independent Interface) for connection to GMII/MII MACs in Gigabit Ethernet Processors and Switches for data transfer at 1000Mbps or 10/100Mbps.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
5,27 € 52,70 €
4,88 € 122,00 €
4,47 € 447,00 €
4,46 € 1 159,60 €
4,45 € 2 314,00 €
5 200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,25 €
Min:
1