MCP1405T-E/SN

Microchip Technology
579-MCP1405T-E/SN
MCP1405T-E/SN

Mfr.:

Description:
Gate Drivers 4.5A Dual MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4.5 V
28 ns
28 ns
- 40 C
+ 125 C
MCP1405
AEC-Q100
Reel
Brand: Microchip Technology
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,611 € 2 016,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Microchip Technology MCP1405-E/SN
Microchip Technology
Gate Drivers 4.5A Dual