MCP1781-5002H/DC

Microchip Technology
579-MCP17815002HDC
MCP1781-5002H/DC

Mfr.:

Description:
LDO Voltage Regulators 200mA High-Voltage LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-223-5
5 V
200 mA
1 Output
Positive
34 uA
4.3 V
55 V
- 80 dB
Fixed
- 40 C
+ 150 C
380 mV
Brand: Microchip Technology
Development Kit: EV78D55A
Dropout Voltage - Max: 705 mV
Line Regulation: +/- 0.002 %/V
Load Regulation: +/- 0.06 %
Operating Temperature Range: - 40 C to + 150 C
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Tolerance: +/- 2%
Type: High Voltage LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1781 High-Voltage LDO Regulators

Microchip Technology MCP1781 High-Voltage Low Dropout (LDO) Regulators are capable of generating 200mA of output current. The input voltage range of 4.3V to 55V makes it suitable for 12V to 48V power rails and high-voltage battery packs, as well as automotive applications that operate through large transients, such as load dump. A low UVLO at shutdown of 2.3V makes it adequate for cold cranking conditions in automotive applications. The MCP1781 comes in two standard fixed-output-voltage versions (3.3V and 5.0V) and an adjustable-output option with a voltage range from 1.3V to 5V. The regulator output is stable with 3.3µF ceramic capacitors. The device is protected against short-circuit events by the current foldback function and against overheating by thermal shutdown protection. The Microchip Technology MCP1781 is available in two 5-lead packages, SOT-223 and TO-252, both of which have a PGOOD and a SHDN pin. During shutdown, the quiescent current drops to 3.5µA, reducing overall power consumption. The device itself has a typical ground current of 45µA while delivering a maximum output current of 200mA.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
480
Expected 28/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €