MCP1799T-3302H/DB

Microchip Technology
579-CP1799T-3302H/DB
MCP1799T-3302H/DB

Mfr.:

Description:
LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-223

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223
3.3 V
80 mA
1 Output
Positive
25 uA
4.5 V
45 V
70 dB
Fixed
- 40 C
+ 150 C
300 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.02 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: High Voltage
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCP1799 High-Voltage LDO Regulators

Microchip MCP1799 High-Voltage Low Dropout (LDO) Regulators can generate 80mA output current. The input voltage range of 4.5V to 45V makes it ideal for 12V to 36V power rails and high-voltage battery packs. The MCP1799 comes in 3.3V and 5.0V standard fixed output voltage versions. The regulator output is stable with 1µF ceramic capacitors. A low Under Voltage Lock Out (UVLO) at a shutdown of 2.8V makes it adequate for cold cranking conditions in automotive applications. The MCP1799 is protected from short circuit events by the current limit function and from overheating by thermal shutdown protection. The device has a low ground current of 45µA (typical) while delivering a maximum output current of 80mA. The regulators are all (Automotive Electronics Council) AEC-Q100-qualified.

In Stock: 435

Stock:
435
Can Dispatch Immediately
On Order:
68 000
Expected 01/01/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,369 € 3,69 €
0,361 € 9,03 €
0,296 € 148,00 €
0,29 € 290,00 €
Full Reel (Order in multiples of 4000)
0,275 € 1 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,36 €
Min:
1