MCP1810T-25I/TT

Microchip Technology
579-MCP1810T25ITT
MCP1810T-25I/TT

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq LDO in SOT-23-5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-3
2.5 V
150 mA
1 Output
Positive
20 nA
2.5 V
5.5 V
Fixed
- 40 C
+ 85 C
380 mV
MCP1810
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MCP1711T-25I/OT
Unit Weight: 736,556 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Microchip Technology MCP1711T-25I/OT
Microchip Technology
LDO Voltage Regulators Capless Ultra Low IQ LDO