MCP2030-I/P

Microchip Technology
579-MCP2030-I/P
MCP2030-I/P

Mfr.:

Description:
RF Front End Keyless Entry AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Front End
RoHS:  
RF Front End
Through Hole
PDIP-14
Tube
Brand: Microchip Technology
Product Type: RF Front End
Series: MCP2030
Factory Pack Quantity: 30
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2030A Three-Channel Analog Front-End

Microchip MCP2030A Three-Channel Analog Front-End is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. There are eight internal configuration registers in the MCP2030 which are readable and programmable, except the read-only STATUS register, by an external device. The MCP2030A has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The MCP2030A is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active). The device can also be operated in Battery Back-up and Batteryless modes using a few external components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,67 € 80,10 €