MCP23009-E/SO

Microchip Technology
579-MCP23009-E/SO
MCP23009-E/SO

Mfr.:

Description:
Interface - I/O Expanders 8-bit I/O Expander I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SOIC-18
I2C, Serial
8 I/O
With Interrupt
1.8 V
5.5 V
3.4 MHz
- 40 C
+ 125 C
Tube
4 kV
Brand: Microchip Technology
Logic Family: MCP23009
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 25 mA
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 42
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,09 € 27,25 €
0,989 € 249,23 €