MCP251863T-E/SS

Microchip Technology
579-MCP251863T-E/SS
MCP251863T-E/SS

Mfr.:

Description:
CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
External CAN FD Controller with SPI Interface
SMD/SMT
SSOP-28
5 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 125 C
15 mA
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: SPI
Moisture Sensitive: Yes
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 2100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCP251863 External CAN FD Controllers

Microchip Technology MCP251863 External CAN FD Controllers combines a CAN FD controller (MCP2518FD) with an integrated transceiver (ATA6563) in a small footprint. The MCP251863 allows a connection via SPI to a microcontroller. Furthermore, a CAN FD channel can be quickly added to a microcontroller that either lacks a CAN FD peripheral or only has a few CAN FD channels. Microchip MCP251863 External CAN FD Controllers offer support for both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated high-speed CAN FD Transceiver complies with ISO 11898-2:2016 and SAE J2962-2 CAN standards. The transceiver delivers a very low current consumption in Standby mode and wake-up capability through the CAN bus.

In Stock: 6 819

Stock:
6 819
Can Dispatch Immediately
On Order:
4 200
Expected 15/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
Full Reel (Order in multiples of 2100)
1,98 € 4 158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.