MCP42U83T-103E/ST

Microchip Technology
579-MCP42U83T103EST
MCP42U83T-103E/ST

Mfr.:

Description:
Digital Potentiometer ICs 10k 10b Dual Digital Potentiometer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
10 kOhms
25 PPM / C
Dual
1024 Tap
I2C, SPI
2.7 V to 5.5 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP42U83 Dual-Channel Digital Potentiometer ICs

Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs are 10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles. The features provided by MCP42U83 facilitate device integration into automotive and industrial applications. MCP42U83 can have either a single-ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows the Microchip MCP42U83 to be used either as a potentiometer or as a rheostat (variable resistor). The internal resistor ladder has 1023 resistors with 1024 wiper connection points, from zero to full scale.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,24 € 106,00 €
Full Reel (Order in multiples of 2500)
4,24 € 10 600,00 €
5 000 Quote