MCP47FVB21A1T-E/ST

Microchip Technology
579-MCP47FVB21A1TEST
MCP47FVB21A1T-E/ST

Mfr.:

Description:
Digital to Analog Converters - DAC Single channel 12bit volatile, I2C DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
TSSOP-8
AEC-Q100
Reel
Brand: Microchip Technology
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,49 € 3 725,00 €