MCP8024T-H/MP

Microchip Technology
579-MCP8024T-H/MP
MCP8024T-H/MP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) PreDriver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
20 mA
900 uA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control for Brushless DC Motors

Microchip Technology Motor Control for Brushless DC Motors is a full line of MCUs, ignition controllers, and brushless DC Motor control drivers. The devices are useful in embedded applications with extremely low power consumption. Use these to increase control system capability and improve embedded design efficiency. This collection includes complete motor control and drives solutions for automotive and industrial applications.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
Full Reel (Order in multiples of 3300)
2,69 € 8 877,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,69 €
Min:
1