MIC2182-3.3YM

Microchip Technology
998-MIC2182-3.3YM
MIC2182-3.3YM

Mfr.:

Description:
Switching Controllers High Efficiency Synchronous Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
5 Output
330 kHz
86 %
3.3 V
20 A
- 40 C
+ 85 C
SMD/SMT
SOP-16
Tube
Brand: Microchip Technology
Description/Function: Synchronous buck switching regulator controller
Fall Time: 60 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 34 V
Output Type: Fixed
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: MIC2182
Shutdown: Shutdown
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €