MIC29152WT

Microchip Technology
998-MIC29152WT
MIC29152WT

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Adj. + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
Adjustable
1.5 A
1 Output
Positive
70 mA
2.4 V
26 V
Adjustable
- 40 C
+ 125 C
350 mV
MIC29152
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Line Regulation: 0.06 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 1.25 V to 25 V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.277 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MIC29152 LDO Voltage Regulators

Microchip Technology / Micrel MIC29152 LDO Voltage Regulators are high-current, high-accuracy, and low-dropout voltage regulators. These LDO voltage regulators come with 350mV to 425mV dropout voltages and very low ground currents. The MIC29152 LDO voltage regulators are designed for high-current loads and applications with lower currents and low dropout critical systems. These LDO regulators are fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. The regulators come with five-pin fixed voltage versions with logic level ON/OFF control and an error flag that signals whenever the output falls out of regulation. Typical applications include battery-powered equipment, automotive electronics, high-efficiency liner lower supplies, and lost-regulator for switching supplies.

In Stock: 2 518

Stock:
2 518 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,57 € 89,25 €
3,24 € 324,00 €