MIC29302AWD-TR

Microchip Technology
998-MIC29302AWDTR
MIC29302AWD-TR

Mfr.:

Description:
LDO Voltage Regulators 3A Fast-Response LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
SMD/SMT
TO-252-5
1.24 V to 15 V
3 A
1 Output
Positive
3 V
16 V
Adjustable
- 40 C
+ 125 C
450 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 40 nA
Line Regulation: 0.1 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 1.24 V to 15 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.267 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: High Current LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC29302AWD TR
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7 415

Stock:
7 415 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,89 € 18,90 €
1,77 € 44,25 €
1,64 € 1 640,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,21 €
Min:
1