MIC4742YTSE

Microchip Technology
998-MIC4742YTSE
MIC4742YTSE

Mfr.:

Description:
Switching Voltage Regulators 2 MHz Dual 2A Integrated Switch Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-16
Buck
Adjustable
2 A
2 Output
2.9 V
5.5 V
2 MHz
- 40 C
+ 125 C
MIC4742
Tube
Brand: Microchip Technology
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Type: PWM Buck Regulator
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,11 € 104,34 €
1,10 € 310,20 €
1,09 € 1 127,06 €