MIC5512-2.8YMT-TR

Microchip Technology
998-MIC5512-2.8YMTTR
MIC5512-2.8YMT-TR

Mfr.:

Description:
LDO Voltage Regulators Single , 300mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
2.8 V
300 mA
1 Output
2.5 V
5.5 V
Fixed
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 160 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: General Purpose LDO Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: MIC5512-2.8YMT TR
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC5512/14/24 LDO Voltage Regulators

Microchip MIC5512/14/24 low-dropout (LDO) regulator features a low minimum operating voltage and low heat dissipation making it ideal for battery-operated applications including DSCs, GPS, PMPs, and PDAs. MIC5512/14 is an advanced general-purpose LDO ideal for powering portable devices. MIC5512/14 includes an auto-discharge feature on the output that is activated when the enable pin is low. MIC5514 features an internal pull down resistor on the enable pin that will disable the output when the enable pin is left floating. MIC5512/14 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The Microchip MIC5524 LOD regulator is designed to optimize performance in a small package. It is capable of sourcing 500mA of output current while only drawing 38µA of operating current. The MIC5524 includes an auto-discharge feature on the output that is activated when the enable pin is low and it has an internal pull down resistor on the enable pin that will disable the output when the enable pin is left floating, making it ideal for applications where the control signal is floating during processor boot up. The MIC5524 offers 2% accuracy, extremely low dropout voltage (260mV @ 500mA), and can regulate output voltages down to 1.0V. Equipped with a TTL logic compatible enable pin, the MIC5524 can be put into a zero-off-mode current state, drawing no current when disabled.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,224 € 1 120,00 €