MSC025SMA120SCT/R

Microchip Technology
579-MSC025SMA120SCTR
MSC025SMA120SCT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
108 A
25 mOhms
- 10 V, + 23 V
3 V
232 nC
- 55 C
+ 175 C
524 W
Brand: Microchip Technology
Configuration: Single
Fall Time: 24 ns
Packaging: Reel
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 16 ns
Factory Pack Quantity: 1300
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: mSiC MOSFET
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 47 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
21,31 € 27 703,00 €