PD-9012GC/AC-US

Microchip Technology
579-PD-9012GC/AC-US
PD-9012GC/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 12-port AT 30W NMS US cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Midspans
12 Port
100 VAC to 240 VAC
55 V
30 W
100 Mb/s
Brand: Microchip Technology
Height: 44 mm
Length: 435 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 2
Subcategory: Power Supplies
Width: 271 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
623,67 € 1 247,34 €