PD-9506GC/AC-JP

Microchip Technology
494-PD-9506GC/AC-JP
PD-9506GC/AC-JP

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 6-port BT 60W NMS JP cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
6 Port
100 VAC to 240 VAC
50 VDC to 57 VDC
60 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL/cUL; GS
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 271 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 50 V to 57 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 435 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: