SST38VF6401B-70I/CD

Microchip Technology
579-ST38VF6401B70ICD
SST38VF6401B-70I/CD

Mfr.:

Description:
NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plu

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-48
SST38VF640
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
4 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Unit Weight: 94,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €