TC7107AIPL

Microchip Technology
579-TC7107AIPL
TC7107AIPL

Mfr.:

Description:
LED Display Drivers w/LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
24 Segment
PDIP-40
1.8 mA
Through Hole
- 25 C
+ 85 C
TC7107A
Tube
Brand: Microchip Technology
Number of LEDs: 7 LED
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.23 W
Product Type: LED Display Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €