VIDEO-DC-MIPITX

Microchip Technology
579-VIDEO-DC-MIPITX
VIDEO-DC-MIPITX

Mfr.:

Description:
Daughter Cards & OEM Boards MIPI Transmit FMC Card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MIPI CSI-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIDEO-DC-MIPITX CSI-2 MIPI Transmit FMC Card

Microchip Technology VIDEO-DC-MIPITX CSI-2 MIPI Transmit FMC Card features PolarFire® and PolarFire SoC FPGAs. The VIDEO-DC-MIPITX is transceiver-enabled, allowing a GPIO-based IP solution to support data rates of up to 2.5Gbps/lane and facilitate 4K video data. The Mobile Industry Processor Interface (MIPI) CSI-2 (Camera Serial Interface) transmitter is an essential element in camera systems, allowing the rapid transfer of video and image data from the sensor to a processing device. Developed by the MIPI Alliance, CSI-2 is a standard interface widely used in smartphones, cars, and drones.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 04/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,50 € 408,50 €