NMTC-S16205DRGHS-07

Microtips Technology
668-NC-S16205DRGHS
NMTC-S16205DRGHS-07

Mfr.:

Description:
LCD Character Display Modules & Accessories Gray Reflective with Sitronix ST7066 IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
16 x 2
84 mm x 36 mm x 9.5 mm
STN Negative
None
Gray
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 40,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
300
Expected 07/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,85 € 11,85 €
8,60 € 86,00 €
7,10 € 710,00 €
6,42 € 3 852,00 €
6,40 € 7 680,00 €

Similar Product

Newhaven Display NHD-0216K1Z-FSW-GBW-L
Newhaven Display
LCD Character Display Modules & Accessories STN- GRAY Transfl 80.0 x 36.0