MIKROE-2735

Mikroe
932-MIKROE-2735
MIKROE-2735

Mfr.:

Description:
Power Management IC Development Tools PAC1934 click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current, Power & Voltage Monitor
3.3 V/5 V
PAC1934
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-2735 PAC1934 Click

Mikroe MIKROE-2735 PAC1934 Click enables energy monitoring with integration periods from 1ms up to 36 hours or longer. This click stores bus voltage, sense resistor voltage, and accumulated proportional power in registers for retrieval by the system master or embedded controller. Mikroe MIKROE-2735 PAC1934 click communicates with the target microcontroller over an I2C interface. This click is designed to run on either 3.3V or 5V power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €