ADP-2-1W+

Mini-Circuits
139-ADP-2-1W
ADP-2-1W+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1 MHz to 650 MHz
50 Ohms
SMD/SMT
7.87 mm x 5.59 mm x 4.11 mm
- 40 C
+ 85 C
ADP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2-Way
Unit Weight: 2,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP-2-1W+ Surface-Mount Wire Power Splitter

Mini-Circuits ADP-2-1W+ Surface-Mount Wire Power Splitter offers a frequency range of 1MHz to 650MHz, 2W maximum power input as a splitter, and 50Ω impedance rating. This splitter features low insertion loss, excellent amplitude unbalance, good phase unbalance, and is aqueous washable. The ADP-2-1W+ splitter from Mini-Circuits is ideal for VHF receivers and UHF transmitters and has an operating temperature range of -40°C to +85°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 772
Expected 04/08/2026
4 000
Expected 05/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,42 € 17,42 €
9,75 € 97,50 €
9,08 € 454,00 €
Full Reel (Order in multiples of 100)
8,41 € 841,00 €
7,77 € 1 554,00 €
6,95 € 3 475,00 €
6,58 € 6 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.